RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, IK07, Grey Lid, 50 x 65 x 35mm

Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
65 mm
External Height
35 mm
External Width
50 mm
External Dimensions
50 x 65 x 35mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Weight
51g
IK Rating
IK07
Transparent Door
No
RAL Code
RAL 7035
Gasket Material
Neoprene
Explosion Proof
No
AED 42.89
AED 42.89 Each (ex VAT)
AED 45.03
AED 45.03 Each (inc. VAT)
1
AED 42.89
AED 42.89 Each (ex VAT)
AED 45.03
AED 45.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Polycarbonate
External Length
65 mm
External Height
35 mm
External Width
50 mm
External Dimensions
50 x 65 x 35mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Weight
51g
IK Rating
IK07
Transparent Door
No
RAL Code
RAL 7035
Gasket Material
Neoprene
Explosion Proof
No