Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x 240.3 x 120mm

RS Stock No.: 201-0164Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

240.3 mm

External Height

120 mm

External Width

160.3 mm

External Dimensions

160 x 240.3 x 120mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

IK Rating

IK07

Transparent Door

No

Weight

756g

RAL Code

RAL 7035

Gasket Material

Neoprene

Explosion Proof

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 244.18

AED 244.18 Each (ex VAT)

AED 256.39

AED 256.39 Each (inc. VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x 240.3 x 120mm

AED 244.18

AED 244.18 Each (ex VAT)

AED 256.39

AED 256.39 Each (inc. VAT)

RS PRO Grey Polycarbonate General Purpose Enclosure, IP66, IK07, Grey Lid, 160 x 240.3 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

240.3 mm

External Height

120 mm

External Width

160.3 mm

External Dimensions

160 x 240.3 x 120mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

IK Rating

IK07

Transparent Door

No

Weight

756g

RAL Code

RAL 7035

Gasket Material

Neoprene

Explosion Proof

No

Country of Origin

Germany