Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Polyester General Purpose Gloves, Size 8, Polyurethane Coating

RS Stock No.: 869-1569Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

10

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing

Stock information temporarily unavailable.

AED 75.45

AED 75.45 1 Bag of 10 (ex VAT)

AED 79.22

AED 79.22 1 Bag of 10 (inc. VAT)

RS PRO Grey Polyester General Purpose Gloves, Size 8, Polyurethane Coating

AED 75.45

AED 75.45 1 Bag of 10 (ex VAT)

AED 79.22

AED 79.22 1 Bag of 10 (inc. VAT)

RS PRO Grey Polyester General Purpose Gloves, Size 8, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 75.45
7 - 14AED 74.11
15 - 39AED 73.23
40+AED 71.22

Technical Document

Specifications

Brand

RS Pro

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

10

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing