Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Polyester General Purpose Work Gloves, Size 10, Polyurethane Coating

RS Stock No.: 869-1566Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

20

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing

Stock information temporarily unavailable.

AED 104.03

AED 104.03 1 Bag of 10 (ex VAT)

AED 109.23

AED 109.23 1 Bag of 10 (inc. VAT)

RS PRO Grey Polyester General Purpose Work Gloves, Size 10, Polyurethane Coating

AED 104.03

AED 104.03 1 Bag of 10 (ex VAT)

AED 109.23

AED 109.23 1 Bag of 10 (inc. VAT)

RS PRO Grey Polyester General Purpose Work Gloves, Size 10, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 104.03
7 - 14AED 102.64
15 - 39AED 101.87
40+AED 99.81

Technical Document

Specifications

Brand

RS Pro

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

20

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing