Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Polyethylene Cable Grommet

RS Stock No.: 213-3619Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Material

Polyethylene

Colour

Grey

Grommet Strip Length

25m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 204.65

AED 204.65 1 Bag of 25 Metres (ex VAT)

AED 214.88

AED 214.88 1 Bag of 25 Metres (inc. VAT)

RS PRO Grey Polyethylene Cable Grommet

AED 204.65

AED 204.65 1 Bag of 25 Metres (ex VAT)

AED 214.88

AED 214.88 1 Bag of 25 Metres (inc. VAT)

RS PRO Grey Polyethylene Cable Grommet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2mm

Grommet Type

Cable Grommet

Material

Polyethylene

Colour

Grey

Grommet Strip Length

25m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China