RS PRO Grey Polyethylene Cut Resistant Work Gloves, Size 10, Polyurethane Coating

Technical Document
Specifications
Brand
RS ProGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Polyethylene
Main Colour of Glove
Grey
Number of Gloves
2
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
3
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS PRO TEK 549 Cut Level 3 Gloves
From the trusted RS PRO brand, these light weight cut-resistant gloves are essential PPE for any work environment where sharps are handled. With a polyurethane coating, the gloves offer incredible cut, abrasion and tear resistance. They are also comfortable enough to wear for long periods of time and reduce hand fatigue.
These cut-resistant reusable gloves from RS PRO feature a cut level 3 lining, offering an excellent level of cut protection.
Features & Benefits
EN388 Cut level 3 protection
Polyurethane coating
Perfect for working environments where there is a cut risk
Lightweight dexterous glove
Excellent level of cut resistance
Typical Applications
These excellent and durable protective gloves can be used wherever protection to the hands is necessary. Offering a more heavy-duty level of protection than standard work gloves, these cut resistant gloves can be used confidentally in;
Automotive
Assembly
Manufacturing
Glazing / Glass manufacturing
Construction
Transport
Warehousing
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
AED 35.02
AED 35.02 1 Pair (ex VAT)
AED 36.77
AED 36.77 1 Pair (inc. VAT)
1
AED 35.02
AED 35.02 1 Pair (ex VAT)
AED 36.77
AED 36.77 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 35.02 |
7 - 14 | AED 34.35 |
15 - 39 | AED 33.94 |
40+ | AED 32.91 |
Technical Document
Specifications
Brand
RS ProGlove Size
10
Primary Glove Application
Cut Resistant
Glove Material
Polyethylene
Main Colour of Glove
Grey
Number of Gloves
2
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
4
EN388 Puncture
3
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS PRO TEK 549 Cut Level 3 Gloves
From the trusted RS PRO brand, these light weight cut-resistant gloves are essential PPE for any work environment where sharps are handled. With a polyurethane coating, the gloves offer incredible cut, abrasion and tear resistance. They are also comfortable enough to wear for long periods of time and reduce hand fatigue.
These cut-resistant reusable gloves from RS PRO feature a cut level 3 lining, offering an excellent level of cut protection.
Features & Benefits
EN388 Cut level 3 protection
Polyurethane coating
Perfect for working environments where there is a cut risk
Lightweight dexterous glove
Excellent level of cut resistance
Typical Applications
These excellent and durable protective gloves can be used wherever protection to the hands is necessary. Offering a more heavy-duty level of protection than standard work gloves, these cut resistant gloves can be used confidentally in;
Automotive
Assembly
Manufacturing
Glazing / Glass manufacturing
Construction
Transport
Warehousing
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.