RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 60mm Diameter

RS Stock No.: 700-9855Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Length

1m

Material

PVC

Form

Rod

Rod Diameter

60mm

Density

1.44g/cm³

Tensile Strength

500 MPa

Maximum Operating Temperature

+60°C

Flammability Rating

DIN 4102 B1

Elongation

20%

Thermal Conductivity

0.159W/mK

Hardness

Shore D 65 to 80

Suitability

Battery Separators & Signs, Chemical Apparatus, Insulators, Pallets, Plugs, Tank Linings

Product details

Grey PVC Plastic Stock

Good mechanical strength
Resistant to most chemicals
Easily fabricated and machined
Uses include: chemical plant-tanks, electrical components, valves and pumps
Maximum service temperature 60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 509.09

AED 509.09 Each (ex VAT)

AED 534.54

AED 534.54 Each (inc. VAT)

RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 60mm Diameter

AED 509.09

AED 509.09 Each (ex VAT)

AED 534.54

AED 534.54 Each (inc. VAT)

RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 60mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 509.09
3 - 9AED 489.62
10 - 29AED 476.65
30+AED 452.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Length

1m

Material

PVC

Form

Rod

Rod Diameter

60mm

Density

1.44g/cm³

Tensile Strength

500 MPa

Maximum Operating Temperature

+60°C

Flammability Rating

DIN 4102 B1

Elongation

20%

Thermal Conductivity

0.159W/mK

Hardness

Shore D 65 to 80

Suitability

Battery Separators & Signs, Chemical Apparatus, Insulators, Pallets, Plugs, Tank Linings

Product details

Grey PVC Plastic Stock

Good mechanical strength
Resistant to most chemicals
Easily fabricated and machined
Uses include: chemical plant-tanks, electrical components, valves and pumps
Maximum service temperature 60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more