RS PRO Grey PUR Rubber Sheet, 950mm x 950mm x 15mm

Technical Document
Specifications
Brand
RS ProMaterial
PUR
Colour
Grey
Density
30kg/m³
Length
950mm
Adhesive Backing
No
Width
950mm
Thickness
15mm
Suitability
Cold Water, Hot Water
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Elongation
70%
Flammability Rating
FMVSS 302
Country of Origin
United Kingdom
AED 641.40
AED 641.40 Each (ex VAT)
AED 673.47
AED 673.47 Each (inc. VAT)
1
AED 641.40
AED 641.40 Each (ex VAT)
AED 673.47
AED 673.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
PUR
Colour
Grey
Density
30kg/m³
Length
950mm
Adhesive Backing
No
Width
950mm
Thickness
15mm
Suitability
Cold Water, Hot Water
Maximum Operating Temperature
80°C
Minimum Operating Temperature
-10°C
Elongation
70%
Flammability Rating
FMVSS 302
Country of Origin
United Kingdom