Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey PUR Rubber Sheet, 950mm x 950mm x 15mm

RS Stock No.: 203-5145Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

PUR

Colour

Grey

Density

30kg/m³

Length

950mm

Width

950mm

Adhesive Backing

Yes

Suitability

Cold Water, Hot Water

Thickness

15mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Flammability Rating

FMVSS 302

Elongation

0.7

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 580.65

AED 580.65 Each (ex VAT)

AED 609.68

AED 609.68 Each (inc. VAT)

RS PRO Grey PUR Rubber Sheet, 950mm x 950mm x 15mm

AED 580.65

AED 580.65 Each (ex VAT)

AED 609.68

AED 609.68 Each (inc. VAT)

RS PRO Grey PUR Rubber Sheet, 950mm x 950mm x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

PUR

Colour

Grey

Density

30kg/m³

Length

950mm

Width

950mm

Adhesive Backing

Yes

Suitability

Cold Water, Hot Water

Thickness

15mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Flammability Rating

FMVSS 302

Elongation

0.7

Country of Origin

United Kingdom