RS PRO Grey, Single-Level, Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
1296.2
Termination Method
Screw
Current Rating
20 (cUL) A, 20 (UL) A, 24 (IEC) A
Voltage Rating
800 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
AED 46.72
AED 4.672 Each (In a Pack of 10) (ex VAT)
AED 49.06
AED 4.906 Each (In a Pack of 10) (inc. VAT)
10
AED 46.72
AED 4.672 Each (In a Pack of 10) (ex VAT)
AED 49.06
AED 4.906 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Grey
Number of Levels
Single
American Wire Gauge
22 → 12AWG
Series
1296.2
Termination Method
Screw
Current Rating
20 (cUL) A, 20 (UL) A, 24 (IEC) A
Voltage Rating
800 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C