RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L1m, PVC

RS Stock No.: 233-9177Brand: RS PRODistrelec Article No.: 30419021
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Series

Wiring Duct

Distrelec Product Id

30419021

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 220.71

AED 55.178 Each (In a Pack of 4) (ex VAT)

AED 231.75

AED 57.937 Each (In a Pack of 4) (inc. VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L1m, PVC

AED 220.71

AED 55.178 Each (In a Pack of 4) (ex VAT)

AED 231.75

AED 57.937 Each (In a Pack of 4) (inc. VAT)

RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D50mm, L1m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

50 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

1m

Slot Type

Open

Series

Wiring Duct

Distrelec Product Id

30419021

Country of Origin

Taiwan, Province Of China