Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Steel Enclosure, Grey Lid, 249 x 205 x 89mm

RS Stock No.: 266-4959Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

249 mm

External Height

89.2 mm

External Width

205 mm

External Dimensions

249 x 205 x 89mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China

Stock information temporarily unavailable.

AED 192.56

AED 192.56 1 Box of 1 (ex VAT)

AED 202.19

AED 202.19 1 Box of 1 (inc. VAT)

RS PRO Grey Steel Enclosure, Grey Lid, 249 x 205 x 89mm

AED 192.56

AED 192.56 1 Box of 1 (ex VAT)

AED 202.19

AED 202.19 1 Box of 1 (inc. VAT)

RS PRO Grey Steel Enclosure, Grey Lid, 249 x 205 x 89mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

249 mm

External Height

89.2 mm

External Width

205 mm

External Dimensions

249 x 205 x 89mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China