Technical Document
Specifications
Brand
RS ProType
PCB Tab
Gender
Male
Tab Thickness
0.8mm
Tab Size
7.9 x 6.4mm
Tab Width
6.4mm
Insulation
Uninsulated
Colour
Grey
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Overall Length
16.5mm
Distrelec Product Id
30418797
Country of Origin
Taiwan, Province Of China

AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.315 | AED 31.50 |
500 - 2400 | AED 0.315 | AED 31.50 |
2500 - 4900 | AED 0.262 | AED 26.25 |
5000+ | AED 0.262 | AED 26.25 |

Technical Document
Specifications
Brand
RS ProType
PCB Tab
Gender
Male
Tab Thickness
0.8mm
Tab Size
7.9 x 6.4mm
Tab Width
6.4mm
Insulation
Uninsulated
Colour
Grey
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Overall Length
16.5mm
Distrelec Product Id
30418797
Country of Origin
Taiwan, Province Of China
