RS PRO Grey, White PVC Reinforced Flexible Ducting, 10m, 25.4mm ID

RS Stock No.: 136-9474Brand: RS PRODistrelec Article No.: 30403918
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25.4mm

Length

10m

Material

PVC

Outer Diameter

32mm

Suitable Applications

Agriculture, Construction Industries, Fumes, Hazardous Areas, Industrial Vacuum Cleaners, Marine, Mining, Rail, Saw Dust, Wood Chip

Colour

Grey, White

Bend Radius

25mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.

Stock information temporarily unavailable.

AED 1,453.20

AED 1,453.20 Each (ex VAT)

AED 1,525.86

AED 1,525.86 Each (inc. VAT)

RS PRO Grey, White PVC Reinforced Flexible Ducting, 10m, 25.4mm ID

AED 1,453.20

AED 1,453.20 Each (ex VAT)

AED 1,525.86

AED 1,525.86 Each (inc. VAT)

RS PRO Grey, White PVC Reinforced Flexible Ducting, 10m, 25.4mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25.4mm

Length

10m

Material

PVC

Outer Diameter

32mm

Suitable Applications

Agriculture, Construction Industries, Fumes, Hazardous Areas, Industrial Vacuum Cleaners, Marine, Mining, Rail, Saw Dust, Wood Chip

Colour

Grey, White

Bend Radius

25mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro High Flexibility Ducting Hose

The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.