Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Guide Block, 980N Dynamic Load, 7mm Rail Width

RS Stock No.: 176-6660Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

MGN

For Rail Width

7mm

Carriage Length

22.5mm

Carriage Width

17mm

Dynamic Load Rating

980N

Static Load Rating

1240 N, 1245N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 311.96

AED 311.96 Each (ex VAT)

AED 327.56

AED 327.56 Each (inc. VAT)

RS PRO Guide Block, 980N Dynamic Load, 7mm Rail Width

AED 311.96

AED 311.96 Each (ex VAT)

AED 327.56

AED 327.56 Each (inc. VAT)

RS PRO Guide Block, 980N Dynamic Load, 7mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 311.96
5 - 9AED 299.51
10+AED 293.21

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

MGN

For Rail Width

7mm

Carriage Length

22.5mm

Carriage Width

17mm

Dynamic Load Rating

980N

Static Load Rating

1240 N, 1245N

Country of Origin

Taiwan, Province Of China