RS PRO Guide Block EGH, 23.7kN Dynamic Load, 30mm Rail Width

RS Stock No.: 360-925Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGH

For Rail Width

30mm

Accuracy Class

H

Carriage Length

98.1mm

Carriage Width

60mm

Dynamic Load Rating

23.7kN

Static Load Rating

28.1kN

Size

30mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 745.92

AED 745.92 Each (ex VAT)

AED 783.22

AED 783.22 Each (inc. VAT)

RS PRO Guide Block EGH, 23.7kN Dynamic Load, 30mm Rail Width

AED 745.92

AED 745.92 Each (ex VAT)

AED 783.22

AED 783.22 Each (inc. VAT)

RS PRO Guide Block EGH, 23.7kN Dynamic Load, 30mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGH

For Rail Width

30mm

Accuracy Class

H

Carriage Length

98.1mm

Carriage Width

60mm

Dynamic Load Rating

23.7kN

Static Load Rating

28.1kN

Size

30mm

Country of Origin

Taiwan, Province Of China