RS PRO H99-12-06 Phillips; Slotted Precision Screwdriver Set, 6-Piece

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
1.5 (Slotted) mm, 2 (Slotted) mm, 2.5 (Slotted) mm, 3 (Slotted) mm, PH0 (Phillips), PH00 (Phillips)
Country of Origin
Turkey
Product details
RS Pro 6 Piece Electronics Slotted-Phillips Screwdriver Set
Electronics Slotted-Phillips Screwdriver Set from RS Pro. Designed for delicate precision engineering and electronics applications.
Features and Benefits
4 x Slotted Screwdrivers
• H01: 1.5 x 40 mm
• H01: 2.0 x 60 mm
• H01: 2.5 x 80 mm
• H01: 3.0 x 80 mm
2 x Phillips Screwdrivers
• H02: PH00 x 60 mm
• H02: PH0 x 60 mm
AED 150.55
AED 150.55 1 Set (ex VAT)
AED 158.08
AED 158.08 1 Set (inc. VAT)
1
AED 150.55
AED 150.55 1 Set (ex VAT)
AED 158.08
AED 158.08 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
1.5 (Slotted) mm, 2 (Slotted) mm, 2.5 (Slotted) mm, 3 (Slotted) mm, PH0 (Phillips), PH00 (Phillips)
Country of Origin
Turkey
Product details
RS Pro 6 Piece Electronics Slotted-Phillips Screwdriver Set
Electronics Slotted-Phillips Screwdriver Set from RS Pro. Designed for delicate precision engineering and electronics applications.
Features and Benefits
4 x Slotted Screwdrivers
• H01: 1.5 x 40 mm
• H01: 2.0 x 60 mm
• H01: 2.5 x 80 mm
• H01: 3.0 x 80 mm
2 x Phillips Screwdrivers
• H02: PH00 x 60 mm
• H02: PH0 x 60 mm