Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hacksaw

RS Stock No.: 789-4593Brand: RS PRODistrelec Article No.: 30417789
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

RS Pro

Saw Type

Hacksaw

Blade Material

Bi-metal

Distrelec Product Id

30417789

Product details

RS Pro Heavy Duty Twin Pack Hacksaws

RS PRO heavy duty twin pack hacksaws with a 12 Inch bi-metal and 6 Inch carbon steel blade. Both hacksaws have an ergonomic handle design for easy handling. This 6 Inch and 12 Inch hacksaw is a twin pack featuring dual position blade mounts.
The 12 Inch hacksaw features a reversible spine and dual position blade mounts making this an extremely versatile saw for any toolbox. The reversible spine converts the hacksaw to a close quarter saw for use in tight spaces, while the dual position mounts allow the blade to be set at 0 and 45 degrees.
The 6 inch hacksaw has a carbon steel blade, renowned for keeping a sharp edge, resulting in a fine cut over a long tool life. This saw is highly suited for use on soft metals and plastics.

Features and Benefits

6 in junior hacksaw with 24tpi carbon steel blade
12 in hacksaw with 32tpi bi-metal blade
12 in hacksaw features a reversible spine to convert to close quarter saws
12 in hacksaw features dual position blade mounts (0 & 45°)
Ergonomic designs with comfort grips

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

24tpi carbon steel blade (6 in junior hacksaw)
32tpi bi-metal blade (12 in hacksaw)

Stock information temporarily unavailable.

AED 154.55

AED 154.55 Each (ex VAT)

AED 162.28

AED 162.28 Each (inc. VAT)

RS PRO Hacksaw

AED 154.55

AED 154.55 Each (ex VAT)

AED 162.28

AED 162.28 Each (inc. VAT)

RS PRO Hacksaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Saw Type

Hacksaw

Blade Material

Bi-metal

Distrelec Product Id

30417789

Product details

RS Pro Heavy Duty Twin Pack Hacksaws

RS PRO heavy duty twin pack hacksaws with a 12 Inch bi-metal and 6 Inch carbon steel blade. Both hacksaws have an ergonomic handle design for easy handling. This 6 Inch and 12 Inch hacksaw is a twin pack featuring dual position blade mounts.
The 12 Inch hacksaw features a reversible spine and dual position blade mounts making this an extremely versatile saw for any toolbox. The reversible spine converts the hacksaw to a close quarter saw for use in tight spaces, while the dual position mounts allow the blade to be set at 0 and 45 degrees.
The 6 inch hacksaw has a carbon steel blade, renowned for keeping a sharp edge, resulting in a fine cut over a long tool life. This saw is highly suited for use on soft metals and plastics.

Features and Benefits

6 in junior hacksaw with 24tpi carbon steel blade
12 in hacksaw with 32tpi bi-metal blade
12 in hacksaw features a reversible spine to convert to close quarter saws
12 in hacksaw features dual position blade mounts (0 & 45°)
Ergonomic designs with comfort grips

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

24tpi carbon steel blade (6 in junior hacksaw)
32tpi bi-metal blade (12 in hacksaw)