RS PRO Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 100cm Length 3:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
Please check again later.
AED 38.05
AED 38.05 1 Bag of 1 Metre (ex VAT)
AED 39.95
AED 39.95 1 Bag of 1 Metre (inc. VAT)
1
AED 38.05
AED 38.05 1 Bag of 1 Metre (ex VAT)
AED 39.95
AED 39.95 1 Bag of 1 Metre (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 38.05 |
10 - 24 | AED 36.60 |
25+ | AED 34.75 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
12mm
Colour
Black
Shrunk Diameter
4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland