RS PRO Halogen Free Heat Shrink Tubing, Black 19mm Sleeve Dia. x 100cm Length 2:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
Please check again later.
AED 141.65
AED 141.65 1 Bag of 1 Metre (ex VAT)
AED 148.73
AED 148.73 1 Bag of 1 Metre (inc. VAT)
1
AED 141.65
AED 141.65 1 Bag of 1 Metre (ex VAT)
AED 148.73
AED 148.73 1 Bag of 1 Metre (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 141.65 |
10 - 24 | AED 140.45 |
25+ | AED 139.00 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland