RS PRO Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 100cm Length 3:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
30mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland
AED 2,151.26
AED 2,151.26 1 Bag of 1 Metre (ex VAT)
AED 2,258.82
AED 2,258.82 1 Bag of 1 Metre (inc. VAT)
1
AED 2,151.26
AED 2,151.26 1 Bag of 1 Metre (ex VAT)
AED 2,258.82
AED 2,258.82 1 Bag of 1 Metre (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 2,151.26 |
10 - 24 | AED 2,148.37 |
25+ | AED 2,144.87 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
30mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-55 °C→+125 °C
Flame Retardant
No
Halogen Free
Yes
Country of Origin
Poland