Technical Document
Specifications
Brand
RS ProSupported Lamp Type
Halogen
Base
R7s
Mount Type
Screw
Material
Aluminium
Fixing Method
Snap-Fit
Number of Pins
1
Wattage
2.5 kW
Length
31.9 mm
Width
20.5 mm
Wiring Type
Push-Wire
Voltage Rating
250 V
Current Rating
10 A
Country of Origin
Germany
Product details
RS PRO Halogen Lamp Holder Snap-Fit
Whether you are looking to do some lighting DIY, up-cycling or need a replacement fitting, RS PRO offers this high quality lampholder.
Application includes wall fittings, garden flood lights and floor lamps. Compatible with the R7S 1000W halogen bulbs which provide generally around 3000 hours of use. Screw mounted this lamp holder allows it to be screwed to a wide variety of surfaces, whilst the holder itself provides a snap-fit for quick bulb changes. The holder is made from aluminium making it durable, light weight and strong whilst also providing it with a long life expectancy due to it's corrosion resistance.
Features and Benefits:
10/250 nominal rating
Fixing holes for screws M3
15.7g light weight
Snap-fit
Screw mounted
10A current rating
250V voltage rating
What are Lamp holders made from?
Lamp holders are generally made from plastic, ceramic or metal. This includes; brass, porcelain, PC and PBT or other materials that are able to cope with high temperatures.
How are bulbs fitted to a lamp holder?
Depending on the bulb and holder type, there are various methods. Most lamp holders are screw-in (threaded), snap fit or push fit. Some lamp holders are also fitted with a switch to control the power to the bulb.
RS PRO
RS PRO is our own brand and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
1
AED 45.83
AED 45.83 Each (ex VAT)
AED 48.12
AED 48.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupported Lamp Type
Halogen
Base
R7s
Mount Type
Screw
Material
Aluminium
Fixing Method
Snap-Fit
Number of Pins
1
Wattage
2.5 kW
Length
31.9 mm
Width
20.5 mm
Wiring Type
Push-Wire
Voltage Rating
250 V
Current Rating
10 A
Country of Origin
Germany
Product details
RS PRO Halogen Lamp Holder Snap-Fit
Whether you are looking to do some lighting DIY, up-cycling or need a replacement fitting, RS PRO offers this high quality lampholder.
Application includes wall fittings, garden flood lights and floor lamps. Compatible with the R7S 1000W halogen bulbs which provide generally around 3000 hours of use. Screw mounted this lamp holder allows it to be screwed to a wide variety of surfaces, whilst the holder itself provides a snap-fit for quick bulb changes. The holder is made from aluminium making it durable, light weight and strong whilst also providing it with a long life expectancy due to it's corrosion resistance.
Features and Benefits:
10/250 nominal rating
Fixing holes for screws M3
15.7g light weight
Snap-fit
Screw mounted
10A current rating
250V voltage rating
What are Lamp holders made from?
Lamp holders are generally made from plastic, ceramic or metal. This includes; brass, porcelain, PC and PBT or other materials that are able to cope with high temperatures.
How are bulbs fitted to a lamp holder?
Depending on the bulb and holder type, there are various methods. Most lamp holders are screw-in (threaded), snap fit or push fit. Some lamp holders are also fitted with a switch to control the power to the bulb.
RS PRO
RS PRO is our own brand and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.