Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hammer In Anchor 6 x 50mm x 50mm, 6mm Fixing Hole

RS Stock No.: 177-6911Brand: RS PRO
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Brand

RS Pro

Thread Size

6 x 50mm

Type

Hammer In Anchor

Length

50mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

20mm

Stock information temporarily unavailable.

AED 24.31

AED 24.31 1 Bag of 20 (ex VAT)

AED 25.53

AED 25.53 1 Bag of 20 (inc. VAT)

RS PRO Hammer In Anchor 6 x 50mm x 50mm, 6mm Fixing Hole

AED 24.31

AED 24.31 1 Bag of 20 (ex VAT)

AED 25.53

AED 25.53 1 Bag of 20 (inc. VAT)

RS PRO Hammer In Anchor 6 x 50mm x 50mm, 6mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

6 x 50mm

Type

Hammer In Anchor

Length

50mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

20mm