Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hand Crimp Tool for Wire End Sleeves, 0.5 → 16mm² Wire

RS Stock No.: 779-554Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Wire Size mm²

0.5 → 16mm²

Wire Size (mm²)

0.5 → 16mm²

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

240 mm

Country of Origin

United Kingdom

Product details

RS Pro Crimp Tool - Bootlace Ferrules

RS Pro crimp tool, designed for crimping bootlace ferrules. This professional tool offers wire range size of 0.5 16 mm2 with clear identifying marks on the head heads of the tool. A plier shape design and superb comfort in both hands deliver the perfect crimp every time.

Features and Benefits

• Supports a wire size of 0.5 to 16 mm²
• Suitable for crimping bootlace ferrules
• Ensures integrity the connector termination
• The indents are clearly marked with the different wire size ranges

Typical Applications

• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies

FAQ:
How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Stock information temporarily unavailable.

AED 192.35

AED 192.35 Each (ex VAT)

AED 201.97

AED 201.97 Each (inc. VAT)

RS PRO Hand Crimp Tool for Wire End Sleeves, 0.5 → 16mm² Wire

AED 192.35

AED 192.35 Each (ex VAT)

AED 201.97

AED 201.97 Each (inc. VAT)

RS PRO Hand Crimp Tool for Wire End Sleeves, 0.5 → 16mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wire Size mm²

0.5 → 16mm²

Wire Size (mm²)

0.5 → 16mm²

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

240 mm

Country of Origin

United Kingdom

Product details

RS Pro Crimp Tool - Bootlace Ferrules

RS Pro crimp tool, designed for crimping bootlace ferrules. This professional tool offers wire range size of 0.5 16 mm2 with clear identifying marks on the head heads of the tool. A plier shape design and superb comfort in both hands deliver the perfect crimp every time.

Features and Benefits

• Supports a wire size of 0.5 to 16 mm²
• Suitable for crimping bootlace ferrules
• Ensures integrity the connector termination
• The indents are clearly marked with the different wire size ranges

Typical Applications

• Maintenance & repair
• Electrical Installations
• Computer Interfacing
• Cable assemblies

FAQ:
How easy are they to use?

They are very easy to use, choose the male or female pin for application, insert the wire into the pin then open the crimp tool, insert into the hole of the indent crimper and squeeze until the cycle finishes.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.