Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hand Crimping Tool for Crimp Terminal

RS Stock No.: 534-806Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Operation

Hand

Ratcheting

No

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Multi Purpose Crimping Tool

RS Pro offers this 4 in 1 application crimp tool, a quality hand tool for crimping, wire stripping, wire cutting and bolt cutting. This hand tool will not only save you time but your work will be presented in a professional manner which makes it the ideal choice for professionals and DIY enthusiast. The crimp application of the tool is simple it connects 2 pieces of material together by compression typically a wire and a connector terminal. The wire stripper application is a joy to use, just slip the wire through the appropriate channel, squeeze and slide the outer sheath off to expose the wire. A great feature of this crimp tool is the capacity to non-insulated connectors like copper tubes and open end terminals. It’s simply a case of preparing the wire, attaching the terminal and squeezing to make the union. And finally a bolt cutter, this application is sometimes overlooked but if you need to trim a bolt simply screw the bolt into the hole and squeeze handle for a precise cut.

Features and Benefits

• Ideal for stripping, cutting and crimping wire
• Wire stripping capacity: 0.75 to 6 mm
• Wire cutter: 1.2 mm to 6 mm
• Crimp capacity non-insulated: 1.5 to 4.6 mm
• Lightweight, sturdy and easy to use
• Bolt cutter: M2.6 to M5
• Compatible with the RS range of red, yellow, and blue terminals
• Insulated - comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper.

How do you maintain the product?
• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

You may be interested in
Crimp tool for push on terminal
P.O.A.Each (ex VAT)
CRIMPING TOOL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 74.86

AED 74.86 Each (ex VAT)

AED 78.60

AED 78.60 Each (inc. VAT)

RS PRO Hand Crimping Tool for Crimp Terminal

AED 74.86

AED 74.86 Each (ex VAT)

AED 78.60

AED 78.60 Each (inc. VAT)

RS PRO Hand Crimping Tool for Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Crimp tool for push on terminal
P.O.A.Each (ex VAT)
CRIMPING TOOL
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Operation

Hand

Ratcheting

No

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Multi Purpose Crimping Tool

RS Pro offers this 4 in 1 application crimp tool, a quality hand tool for crimping, wire stripping, wire cutting and bolt cutting. This hand tool will not only save you time but your work will be presented in a professional manner which makes it the ideal choice for professionals and DIY enthusiast. The crimp application of the tool is simple it connects 2 pieces of material together by compression typically a wire and a connector terminal. The wire stripper application is a joy to use, just slip the wire through the appropriate channel, squeeze and slide the outer sheath off to expose the wire. A great feature of this crimp tool is the capacity to non-insulated connectors like copper tubes and open end terminals. It’s simply a case of preparing the wire, attaching the terminal and squeezing to make the union. And finally a bolt cutter, this application is sometimes overlooked but if you need to trim a bolt simply screw the bolt into the hole and squeeze handle for a precise cut.

Features and Benefits

• Ideal for stripping, cutting and crimping wire
• Wire stripping capacity: 0.75 to 6 mm
• Wire cutter: 1.2 mm to 6 mm
• Crimp capacity non-insulated: 1.5 to 4.6 mm
• Lightweight, sturdy and easy to use
• Bolt cutter: M2.6 to M5
• Compatible with the RS range of red, yellow, and blue terminals
• Insulated - comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper.

How do you maintain the product?
• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

You may be interested in
Crimp tool for push on terminal
P.O.A.Each (ex VAT)
CRIMPING TOOL
P.O.A.Each (ex VAT)