RS PRO Hand Crimping Tool for Insulated Terminal

Technical Document
Specifications
Product details
RS Pro Hand Crimping Tool
RS Pro offers a 4 in 1 application crimp tool, a quality hand tool for crimping, wire stripping, cutting bolts and ignition terminals. This hand tool will not only save you time but your work will be presented in a professional manner which makes it the ideal choice for professionals and DIY enthusiast. The crimp application of the tool is simple it connects 2 pieces of material together by compression typically a wire and a connector terminal. The wire stripper application is a joy to use, just slip the wire through the appropriate channel, squeeze and slide the outer sheath off to expose the wire. A great feature of this crimp tool is the capacity to make your own ignition cables like (motorbike as an example), again its simply case of preparing the wire, attaching the terminal and squeezing to make the union. And finally a bolt cutter, this application is sometimes overlooked but if you need to trim a bolt simply screw the bolt into the hole and squeeze handle for a precise cut.
So, the RS pro crimp tool has multiple uses and gives you professional results each time, an excellent addition to any toolbox.
Features and Benefits
Crimp capacity: 1.75 to 6 mm
Wire stripping capacity: 0.75 to 6 mm
Compatible with the RS range of red, yellow, and blue terminals
Bolt cutter: M2.6 to M5
Insulated - comfortable hand grip
Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
Note: Unsuitable for un-insulated terminals.
FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper.
How do you maintain the product?
Movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

AED 66.10
AED 66.10 Each (ex VAT)
AED 69.40
AED 69.40 Each (inc. VAT)
1
AED 66.10
AED 66.10 Each (ex VAT)
AED 69.40
AED 69.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Product details
RS Pro Hand Crimping Tool
RS Pro offers a 4 in 1 application crimp tool, a quality hand tool for crimping, wire stripping, cutting bolts and ignition terminals. This hand tool will not only save you time but your work will be presented in a professional manner which makes it the ideal choice for professionals and DIY enthusiast. The crimp application of the tool is simple it connects 2 pieces of material together by compression typically a wire and a connector terminal. The wire stripper application is a joy to use, just slip the wire through the appropriate channel, squeeze and slide the outer sheath off to expose the wire. A great feature of this crimp tool is the capacity to make your own ignition cables like (motorbike as an example), again its simply case of preparing the wire, attaching the terminal and squeezing to make the union. And finally a bolt cutter, this application is sometimes overlooked but if you need to trim a bolt simply screw the bolt into the hole and squeeze handle for a precise cut.
So, the RS pro crimp tool has multiple uses and gives you professional results each time, an excellent addition to any toolbox.
Features and Benefits
Crimp capacity: 1.75 to 6 mm
Wire stripping capacity: 0.75 to 6 mm
Compatible with the RS range of red, yellow, and blue terminals
Bolt cutter: M2.6 to M5
Insulated - comfortable hand grip
Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
Typical Applications:
Maintenance & repair
Electrical Installations
Cable assemblies
Note: Unsuitable for un-insulated terminals.
FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper.
How do you maintain the product?
Movable parts should be regularly lubricated.
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
