RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

RS Stock No.: 683-1633Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Hexagon

Overall Length

230mm

Country of Origin

Sweden

Product details

RS Hand Crimp Tools for RF Coaxial Connector Contacts

A range of hand crimp tools for crimping RF coaxial connector contacts, brought to you under the trusted RS brand. These RF coax crimp tools feature a full crimp cycle mechanism to ensure a consistent and reliable crimp, and a ratchet release mechanism to clear miscrimps and obstructions. Made from hardened alloy steel, they also feature a precision eccentric adjustment for consistent performance and ability to calibrate. In addition these RF coax crimping tools can easily be customized for right hand or left hand users.
• Stock number 683-1633 is for crimping the following: 6.65 mm, 8.23 mm, 9.70 mm/.262'', .324'', .382'', HEX-Crimp and is suitable for cable types 1695, RG143A/U, RG212/U, RG222/U, RG6 Quad, RG6A/U, TWINAX

• Stock number 683-1639 is for crimping the following: 2.54 mm, 9,75 mm/.100'', .213'', .384'', HEX-Crimp

Stock information temporarily unavailable.

AED 1,033.10

AED 1,033.10 Each (ex VAT)

AED 1,084.75

AED 1,084.75 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

AED 1,033.10

AED 1,033.10 Each (ex VAT)

AED 1,084.75

AED 1,084.75 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Hexagon

Overall Length

230mm

Country of Origin

Sweden

Product details

RS Hand Crimp Tools for RF Coaxial Connector Contacts

A range of hand crimp tools for crimping RF coaxial connector contacts, brought to you under the trusted RS brand. These RF coax crimp tools feature a full crimp cycle mechanism to ensure a consistent and reliable crimp, and a ratchet release mechanism to clear miscrimps and obstructions. Made from hardened alloy steel, they also feature a precision eccentric adjustment for consistent performance and ability to calibrate. In addition these RF coax crimping tools can easily be customized for right hand or left hand users.
• Stock number 683-1633 is for crimping the following: 6.65 mm, 8.23 mm, 9.70 mm/.262'', .324'', .382'', HEX-Crimp and is suitable for cable types 1695, RG143A/U, RG212/U, RG222/U, RG6 Quad, RG6A/U, TWINAX

• Stock number 683-1639 is for crimping the following: 2.54 mm, 9,75 mm/.100'', .213'', .384'', HEX-Crimp