RS PRO Hand Ratcheting Crimp Tool for Heatshrink terminals red, blue, yellow, 0.5 → 6mm² Wire

Technical Document
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size (AWG)
22 → 10AWG
Wire Size mm²
0.5 → 6mm²
Wire Size (mm²)
0.5 → 6mm²
Product Type
Crimp Tool
For Use With
Heatshrink terminals red, blue, yellow
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Series
4300
Crimp Profile
Oval
Overall Length
256 mm
Country of Origin
Sweden
AED 1,089.55
AED 1,089.55 Each (ex VAT)
AED 1,144.03
AED 1,144.03 Each (inc. VAT)
1
AED 1,089.55
AED 1,089.55 Each (ex VAT)
AED 1,144.03
AED 1,144.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,089.55 |
5 - 9 | AED 1,056.80 |
10+ | AED 1,002.40 |
Technical Document
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size (AWG)
22 → 10AWG
Wire Size mm²
0.5 → 6mm²
Wire Size (mm²)
0.5 → 6mm²
Product Type
Crimp Tool
For Use With
Heatshrink terminals red, blue, yellow
Operation
Hand
Ratcheting
Yes
Height Safe
Yes
Series
4300
Crimp Profile
Oval
Overall Length
256 mm
Country of Origin
Sweden