Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.5 → 6mm² Wire

RS Stock No.: 399-2025Brand: RS PRODistrelec Article No.: 30405624
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Wire Size AWG

22 → 10AWG

Wire Size (AWG)

22 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Crimp Profile

Oval

Series

CRIMPEX COMFORT

Overall Length

256 mm

Distrelec Product Id

30405624

Country of Origin

Sweden

Product details

Pressmaster CRIMPEX COMFORT Hand Crimp Tool for German DIN Terminals

COMFORT hand crimp tool for crimping to German DIN standard

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 634.95

AED 634.95 Each (ex VAT)

AED 666.70

AED 666.70 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.5 → 6mm² Wire

AED 634.95

AED 634.95 Each (ex VAT)

AED 666.70

AED 666.70 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Insulated terminals red, blue, yellow, 0.5 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wire Size AWG

22 → 10AWG

Wire Size (AWG)

22 → 10AWG

Wire Size mm²

0.5 → 6mm²

Wire Size (mm²)

0.5 → 6mm²

Product Type

Crimp Tool

For Use With

Insulated terminals red, blue, yellow

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Crimp Profile

Oval

Series

CRIMPEX COMFORT

Overall Length

256 mm

Distrelec Product Id

30405624

Country of Origin

Sweden

Product details

Pressmaster CRIMPEX COMFORT Hand Crimp Tool for German DIN Terminals

COMFORT hand crimp tool for crimping to German DIN standard

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.