Technical Document
Specifications
Brand
RS ProWire Size mm²
1,5 → 6mm²
Wire Size (mm²)
1,5 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated Spade Connectors
Operation
Hand
Ratcheting
Yes
Overall Length
230 mm
Distrelec Product Id
30395195
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Ratchet Crimper
From the trusted RS PRO brand this ratchet action crimping tool is designed for use with insulated terminals, and easily crimps ring, spade and bullet crimp terminals onto appropriate wires and cables. The different crimp sizes are even colour-coded for further ease of use, and are suitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.
With a simple ratchet action that feautres and automatic return spring, crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic handle for the comfort and control you need.
Features and Benefits
Thermoplastic firm grip handle
Ratchet crimp action for reliable and repeatable termination
Crimps 0.5mm to 6.0mm terminals
Net weight 480g
Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used in:
Prototyping
Electronics
Engineering
Test and Measurement
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
AED 281.70
AED 281.70 Each (ex VAT)
AED 295.78
AED 295.78 Each (inc. VAT)
1
AED 281.70
AED 281.70 Each (ex VAT)
AED 295.78
AED 295.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWire Size mm²
1,5 → 6mm²
Wire Size (mm²)
1,5 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated Spade Connectors
Operation
Hand
Ratcheting
Yes
Overall Length
230 mm
Distrelec Product Id
30395195
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Ratchet Crimper
From the trusted RS PRO brand this ratchet action crimping tool is designed for use with insulated terminals, and easily crimps ring, spade and bullet crimp terminals onto appropriate wires and cables. The different crimp sizes are even colour-coded for further ease of use, and are suitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.
With a simple ratchet action that feautres and automatic return spring, crimping terminals is easy and efficient, saving you time and effort. The crimper also features an ergonomic handle for the comfort and control you need.
Features and Benefits
Thermoplastic firm grip handle
Ratchet crimp action for reliable and repeatable termination
Crimps 0.5mm to 6.0mm terminals
Net weight 480g
Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used in:
Prototyping
Electronics
Engineering
Test and Measurement
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.