Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 10 → 25mm² Wire

RS Stock No.: 683-1614Brand: RS PRODistrelec Article No.: 30403391
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Wire Size AWG

8 → 4AWG

Wire Size (AWG)

8 → 4AWG

Wire Size mm²

10 → 25mm²

Wire Size (mm²)

10 → 25mm²

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Trapezoidal

Overall Length

230 mm

Distrelec Product Id

30403391

Country of Origin

Sweden

Product details

Hand Crimp Tools for End Splice Terminals

From the trusted RS PRO brand, a range of “original line” hand crimp tools for both insulated and uninsulated ferrules. The ergonomic ratchet tools produce trapeze crimps, covering a wide range of cables sizes from 0.25 mm² to 50.0 mm². Tools are suitable for both right and left-handed operation.
• Hand tool 683-1605 is for crimping ferrules with a wire size range of 0.5 mm² to 6 mm²
• Hand tool 683-1614 is for crimping ferrules with a wire size range of 10 mm² to 25 mm²
• Hand tool 683-1617 is for crimping ferrules with a wire size range of 35 mm² to 50 mm²

Features and Benefits

● Non-slip main handle and low friction moving handle ensure a comfortable hand grip
● Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
● Full cycle crimp mechanism to ensure consistent, reliable crimp
● Ratchet release mechanism to clear mis-crimps and obstructions
● Precision eccentric adjustment for consistent performance and ability to calibrate
● Each tool has a unique serial number for traceability
● Durable: life span exceeds 50000 cycles
● High strength, through hardened alloy Swedish steel construction

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas- tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Crimp Nest

10.0mm² AWG8
16.0mm² AWG6
25mm² AWG4

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
Stock information temporarily unavailable.

AED 959.44

AED 959.44 Each (ex VAT)

AED 1,007.41

AED 1,007.41 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 10 → 25mm² Wire

AED 959.44

AED 959.44 Each (ex VAT)

AED 1,007.41

AED 1,007.41 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Wire End Sleeves, 10 → 25mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Size AWG

8 → 4AWG

Wire Size (AWG)

8 → 4AWG

Wire Size mm²

10 → 25mm²

Wire Size (mm²)

10 → 25mm²

Product Type

Crimp Tool

For Use With

Wire End Sleeves

Operation

Hand

Ratcheting

Yes

Height Safe

No

Crimp Profile

Trapezoidal

Overall Length

230 mm

Distrelec Product Id

30403391

Country of Origin

Sweden

Product details

Hand Crimp Tools for End Splice Terminals

From the trusted RS PRO brand, a range of “original line” hand crimp tools for both insulated and uninsulated ferrules. The ergonomic ratchet tools produce trapeze crimps, covering a wide range of cables sizes from 0.25 mm² to 50.0 mm². Tools are suitable for both right and left-handed operation.
• Hand tool 683-1605 is for crimping ferrules with a wire size range of 0.5 mm² to 6 mm²
• Hand tool 683-1614 is for crimping ferrules with a wire size range of 10 mm² to 25 mm²
• Hand tool 683-1617 is for crimping ferrules with a wire size range of 35 mm² to 50 mm²

Features and Benefits

● Non-slip main handle and low friction moving handle ensure a comfortable hand grip
● Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
● Full cycle crimp mechanism to ensure consistent, reliable crimp
● Ratchet release mechanism to clear mis-crimps and obstructions
● Precision eccentric adjustment for consistent performance and ability to calibrate
● Each tool has a unique serial number for traceability
● Durable: life span exceeds 50000 cycles
● High strength, through hardened alloy Swedish steel construction

Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies

How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly

*Use a light mineral-free oil

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas- tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Crimp Nest

10.0mm² AWG8
16.0mm² AWG6
25mm² AWG4

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in