RS PRO Hand Ratcheting Crimp Tool Frame for Crimping Tool Frame, 0,25 → 6mm² Wire

RS Stock No.: 848-391Brand: RS PRO
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Wire Size mm²

0,25 → 6mm²

Wire Size (mm²)

0,25 → 6mm²

Product Type

Crimp Tool Frame

For Use With

Crimping Tool Frame

Operation

Hand

Ratcheting

Yes

Overall Length

240 mm

Country of Origin

United States

Product details

RS Pro Universal Crimp Frame

RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental sealing is important.

Features and Benefits

• Load setting
• Heat treated frame components
• Black oxide finish
• Full cycle ratchet controlled release
• Red molded textured plastic grip

Specifications

• Connector Type: Terminal
• Minimum Wire Size: 0.25 mm²
• Maximum Wire Size: 6 mm²

Compatible Die Set

• RS Stock no: 158-8949, RS Stock no: 848-408

Note: All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals.

Typical Applications:

• Maintenance and repair
• Electrical Installations
• Marine applications
• Cable assemblies

FAQ:
How easy are they to use?

They are very easy to use with either hand, there is no formal training required for this crimper.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

Stock information temporarily unavailable.

AED 693.58

AED 693.58 Each (ex VAT)

AED 728.26

AED 728.26 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool Frame for Crimping Tool Frame, 0,25 → 6mm² Wire

AED 693.58

AED 693.58 Each (ex VAT)

AED 728.26

AED 728.26 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool Frame for Crimping Tool Frame, 0,25 → 6mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wire Size mm²

0,25 → 6mm²

Wire Size (mm²)

0,25 → 6mm²

Product Type

Crimp Tool Frame

For Use With

Crimping Tool Frame

Operation

Hand

Ratcheting

Yes

Overall Length

240 mm

Country of Origin

United States

Product details

RS Pro Universal Crimp Frame

RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental sealing is important.

Features and Benefits

• Load setting
• Heat treated frame components
• Black oxide finish
• Full cycle ratchet controlled release
• Red molded textured plastic grip

Specifications

• Connector Type: Terminal
• Minimum Wire Size: 0.25 mm²
• Maximum Wire Size: 6 mm²

Compatible Die Set

• RS Stock no: 158-8949, RS Stock no: 848-408

Note: All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals.

Typical Applications:

• Maintenance and repair
• Electrical Installations
• Marine applications
• Cable assemblies

FAQ:
How easy are they to use?

They are very easy to use with either hand, there is no formal training required for this crimper.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.