RS PRO Handheld Digital Multimeter, True RMS, 100A ac Max, 100A dc Max, 600V ac Max - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
99.99mF
True RMS
Yes
AC Current Measurement Resolution
0.1A
AC Voltage Measurement Resolution
100mV
Resistance Measurement Resolution
10kΩ
DC Voltage Measurement Resolution
100mV
Capacitance Measurement Resolution
0.01.mF
Safety Category Level
CAT II, CAT III
Best Temperature Measurement Accuracy
±1.5 °C
Best AC Voltage Accuracy
+1.5%±5
Best Capacitance Measurement Accuracy
5%±5
Height
32mm
Weight
124g
Best DC Current Accuracy
+3%±5
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best AC Current Accuracy
+3%±5
Width
126mm
Length
59mm
Best DC Voltage Accuracy
+1.5%±5
Dimensions
126 x 59 x 32mm
Best Resistance Measurement Accuracy
+3%±8
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
100A dc
Absolute Maximum AC Current Measurement
100A ac
Absolute Maximum Resistance Measurement
60MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
99.99mF
True RMS
Yes
AC Current Measurement Resolution
0.1A
AC Voltage Measurement Resolution
100mV
Resistance Measurement Resolution
10kΩ
DC Voltage Measurement Resolution
100mV
Capacitance Measurement Resolution
0.01.mF
Safety Category Level
CAT II, CAT III
Best Temperature Measurement Accuracy
±1.5 °C
Best AC Voltage Accuracy
+1.5%±5
Best Capacitance Measurement Accuracy
5%±5
Height
32mm
Weight
124g
Best DC Current Accuracy
+3%±5
Safety Category Voltage
300 V, 600V
Battery Type
AA
Best AC Current Accuracy
+3%±5
Width
126mm
Length
59mm
Best DC Voltage Accuracy
+1.5%±5
Dimensions
126 x 59 x 32mm
Best Resistance Measurement Accuracy
+3%±8
Country of Origin
China