Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +1300°C Max, ±0.5% + 1 °C Accuracy

RS Stock No.: 206-3722Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300°C

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.5% + 1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

160mm

Width

64mm

Height

26mm

Dimensions

160 x 64 x 26mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

430g

Battery Type

9V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +1300°C Max, ±0.5% + 1 °C Accuracy

Calibration type

P.O.A.

RS PRO Handheld Digital Thermometer for Multipurpose Use, K Probe, 1 Input(s), +1300°C Max, ±0.5% + 1 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1300°C

Thermometer Type

Handheld

Probe Type

K

Best Accuracy

±0.5% + 1 °C

Application

Multipurpose

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

160mm

Width

64mm

Height

26mm

Dimensions

160 x 64 x 26mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

No

Intrinsically Safe

No

Weight

430g

Battery Type

9V

Country of Origin

Taiwan, Province Of China