RS PRO Handheld Insulation Tester, 50mΩ Max, 50mΩ Resolution

Technical Document
Specifications
Brand
RS ProMaximum Resistance Measurement
50mΩ
Resistance Measurement Resolution
50mΩ
Battery Type
AAA
Power Source
Battery, Mains
Handheld
Yes
Dimensions
210 x 97 x 68mm
Weight
634g
Height
68mm
Length
210mm
Maximum Operating Temperature
+40°C
Width
97mm
Minimum Operating Temperature
-5°C
Country of Origin
China
AED 1,195.26
AED 1,195.26 1 Pack of 1 (ex VAT)
AED 1,255.02
AED 1,255.02 1 Pack of 1 (inc. VAT)
1
AED 1,195.26
AED 1,195.26 1 Pack of 1 (ex VAT)
AED 1,255.02
AED 1,255.02 1 Pack of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Resistance Measurement
50mΩ
Resistance Measurement Resolution
50mΩ
Battery Type
AAA
Power Source
Battery, Mains
Handheld
Yes
Dimensions
210 x 97 x 68mm
Weight
634g
Height
68mm
Length
210mm
Maximum Operating Temperature
+40°C
Width
97mm
Minimum Operating Temperature
-5°C
Country of Origin
China