RS PRO Hard Bristle Beige, Brown Scrubbing Brush, Bassine bristle material

RS Stock No.: 178-7681Brand: RS PRODistrelec Article No.: 30418201
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

RS Pro

Application

Commercial, Industrial

Hard/Soft

Hard

Bristle Material

Bassine

Colour

Beige, Brown

Product Depth

65mm

Product Width

220mm

Brush Type

Hand Brush

Country of Origin

Sri Lanka

AED 27.04

AED 27.04 Each (ex VAT)

AED 28.39

AED 28.39 Each (inc. VAT)

RS PRO Hard Bristle Beige, Brown Scrubbing Brush, Bassine bristle material

AED 27.04

AED 27.04 Each (ex VAT)

AED 28.39

AED 28.39 Each (inc. VAT)

RS PRO Hard Bristle Beige, Brown Scrubbing Brush, Bassine bristle material

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Application

Commercial, Industrial

Hard/Soft

Hard

Bristle Material

Bassine

Colour

Beige, Brown

Product Depth

65mm

Product Width

220mm

Brush Type

Hand Brush

Country of Origin

Sri Lanka