Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hard Drive Docking Station

RS Stock No.: 706-7000Brand: RS PRO
brand-logo
View all in Hard Drive Docking Stations

Technical Document

Specifications

Brand

RS Pro

Country of Origin

Taiwan, Province Of China

Product details

3.5in. and 2.5in. Hard Drive Docking Station

Compliant with Serial ATA II Electrical Specification 1.0
Compatible with all 2.5”/3.5” SATA II Hard Drives up to 1TB
Supports eSATA connection
Compliant with USB 2.0 and 1.1 Specification
Compliant with USB Mass Storage Class
Supports Plug & Play
Supports USB 2.0 Hot Plug feature
Power ON/OFF Switch with LED indication
Supports High Speed USB 2.0 Data Transfer, up to 480 Mbps
Supports SATA II transfer rates up to 3.0 Gbps
Interface: Serial ATA, USB 1.1 / 2.0
Supports SATA (Hot Plug) feature
Compact size docking design
12V/2A Power Adapter

System requirements:

Windows 2000/XP/Vista, Mac OS 10.x, Available USB 2.0 Port

Stock information temporarily unavailable.

P.O.A.

RS PRO Hard Drive Docking Station

P.O.A.

RS PRO Hard Drive Docking Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Country of Origin

Taiwan, Province Of China

Product details

3.5in. and 2.5in. Hard Drive Docking Station

Compliant with Serial ATA II Electrical Specification 1.0
Compatible with all 2.5”/3.5” SATA II Hard Drives up to 1TB
Supports eSATA connection
Compliant with USB 2.0 and 1.1 Specification
Compliant with USB Mass Storage Class
Supports Plug & Play
Supports USB 2.0 Hot Plug feature
Power ON/OFF Switch with LED indication
Supports High Speed USB 2.0 Data Transfer, up to 480 Mbps
Supports SATA II transfer rates up to 3.0 Gbps
Interface: Serial ATA, USB 1.1 / 2.0
Supports SATA (Hot Plug) feature
Compact size docking design
12V/2A Power Adapter

System requirements:

Windows 2000/XP/Vista, Mac OS 10.x, Available USB 2.0 Port