RS PRO HCS Flat Cutter Blade, 1 per Package

RS Stock No.: 182-9984Brand: RS PRO
brand-logo
View all in Knife Blades

Technical Document

Specifications

Brand

RS Pro

Blade Size

42.0 mm

Blade Shape

Flat

Material

HCS

Blade Type

Cutter Blade

Number of Pieces

1

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 62.79

AED 62.79 Each (ex VAT)

AED 65.93

AED 65.93 Each (inc. VAT)

RS PRO HCS Flat Cutter Blade, 1 per Package

AED 62.79

AED 62.79 Each (ex VAT)

AED 65.93

AED 65.93 Each (inc. VAT)

RS PRO HCS Flat Cutter Blade, 1 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Blade Size

42.0 mm

Blade Shape

Flat

Material

HCS

Blade Type

Cutter Blade

Number of Pieces

1

Country of Origin

Turkey