Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HDMI 1.4, 3m Male HDMI to Female HDMIPremium High Speed 4k @ 60Hz

RS Stock No.: 186-3016Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Female

Connector B

HDMI

Size of Strands

30 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 46.09

AED 46.09 Each (ex VAT)

AED 48.39

AED 48.39 Each (inc. VAT)

RS PRO HDMI 1.4, 3m Male HDMI to Female HDMIPremium High Speed 4k @ 60Hz

AED 46.09

AED 46.09 Each (ex VAT)

AED 48.39

AED 48.39 Each (inc. VAT)

RS PRO HDMI 1.4, 3m Male HDMI to Female HDMIPremium High Speed 4k @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

3m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

Premium High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 60Hz

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Female

Connector B

HDMI

Size of Strands

30 AWG

Country of Origin

China

You may be interested in