RS PRO V2.1, 10m Male HDMI to Male HDMI 4K

RS Stock No.: 286-3321Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

10m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

HDMI 2.1

HDMI Version

V2.1

Maximum Resolution

8Kpixels

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH, RoHS, UKCA

Shielding

Shielded

Outer Sheath Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

AED 572.30

AED 572.30 Each (ex VAT)

AED 600.92

AED 600.92 Each (inc. VAT)

RS PRO V2.1, 10m Male HDMI to Male HDMI 4K

AED 572.30

AED 572.30 Each (ex VAT)

AED 600.92

AED 600.92 Each (inc. VAT)

RS PRO V2.1, 10m Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

10m

Connector 1

HDMI

Connector 2

HDMI

HDMI Version

HDMI 2.1

HDMI Version

V2.1

Maximum Resolution

8Kpixels

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH, RoHS, UKCA

Shielding

Shielded

Outer Sheath Material

Nylon

Country of Origin

China