RS PRO HDMI Adapter, Female HDMI, DVI, VGA to Male Mini DisplayPort

Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
HDMI, DVI, VGA
Converts To Gender
Male
Converts To Type
Mini DisplayPort
End 1
Female HDMI (1)
End 2
Male Mini DisplayPort
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
500mm
Colour
White
Country of Origin
China
AED 118.66
AED 118.66 Each (ex VAT)
AED 124.59
AED 124.59 Each (inc. VAT)
1
AED 118.66
AED 118.66 Each (ex VAT)
AED 124.59
AED 124.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
HDMI, DVI, VGA
Converts To Gender
Male
Converts To Type
Mini DisplayPort
End 1
Female HDMI (1)
End 2
Male Mini DisplayPort
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
500mm
Colour
White
Country of Origin
China