Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HDMI Cable, 1m Black

RS Stock No.: 742-4324Brand: RS PRO
brand-logo
View all in VGA Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO High-Speed Ethernet HDMI Cable Assembly

This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.
What is High-Speed HDMI Ethernet Cable?
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high-speed cable supports these advances in display and audio as well as deeper colour functionality. It is recommended for use in advanced technologies such as Blu-ray disc players.
This cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable.
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.
HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Features and Benefits:
Black high-speed Ethernet HDMI cable assembly
HDMI connector type on both ends
HDMI Male to HDMI Male
Compact, user-friendly design meets consumer equipment needs
Gold plated contacts

Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
Plasma Display
LCDs
Satellite Box
DVD Player

FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HDMI Cable, 1m Black

P.O.A.

RS PRO HDMI Cable, 1m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Outer Sheath Material

PVC

Sheath Colour

Black

Size of Strands

28 AWG

Country of Origin

Taiwan, Province Of China

Product details

RS PRO High-Speed Ethernet HDMI Cable Assembly

This RS PRO HDMI (High definition multimedia interface) cable is a Male to Male cable that is ideal for use with HDTV, Freeview or other HDMI devices. These cables are used as the connection for PC monitors, digital TV and digital audio devices. Supporting high-quality video and audio to a 1080i resolution it is the perfect use in homes and offices.
What is High-Speed HDMI Ethernet Cable?
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high-speed cable supports these advances in display and audio as well as deeper colour functionality. It is recommended for use in advanced technologies such as Blu-ray disc players.
This cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable.
Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. HDMI leads can be used within both industrial and residential installations making them ideal for homes, offices and schools.
HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Features and Benefits:
Black high-speed Ethernet HDMI cable assembly
HDMI connector type on both ends
HDMI Male to HDMI Male
Compact, user-friendly design meets consumer equipment needs
Gold plated contacts

Typical Applications
Gaming Consoles
Televisions
Computer Monitors
Digital Broadcasting
Plasma Display
LCDs
Satellite Box
DVD Player

FAQ's
Why is HDMI Superior?
HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

You may be interested in