RS PRO HDMI to DVI-D Adapter Male to Male

Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Male
Converts To Type
DVI-D
Length
7m
Country of Origin
China
Product details
RS PRO HDMI to DVI-D Adapter Cable
From RS PRO, this HDMI to DVI-D adaptor cable is ideal for connecting computers or media peripherals to monitors and televisions. The bi-directional cable ensures a reliable feed from source to source, whether you need a customized personal office set-up or to present through a projector or smart-screen.
The adapter cable features high-quality construction. With gold-plated contacts moulded into a robust PVC housing, the cable is tough and durable with excellent signal quality.
For the best of both worlds in quality and reliability, this HDMI to DVI cable is ideal.
This adapter comes in various cable lengths:
121-6643 – 2m
121-6644 - 3m
121-6645 – 5m
121-6646 – 7m
121-6647 – 10m
Features and Benefits
DVI-D (24+1) to HDMI (19 Pin) connectors
DVI-D Single link
Gold plated contacts for excellent signal quality
High-quality black PVC sheath
Durable and long-lasting
Passive cable
Applications
The adapter cable has a DVI-D 24+1 male connector on one end and HDMI 19 male connector on the other. This allows connection between a TFT monitor with DVI connector to a laptop or any other device with HDMI connector.
This adapter cable connects DVI devices to HDMI devices such as
DVD and Blu-ray players
Satellite and Free View boxes
LCD Monitors
Digital Projectors
Plasma and HDTVs.
Why would you need a HDMI adapter?
Adapters act like converters and can save you both money and space. They can allow for a connection with older generation projectors and monitors, rather than purchasing new equipment.
All new HD TVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface.
RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
FAQs
Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.
Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
AED 111.50
AED 111.50 Each (ex VAT)
AED 117.08
AED 117.08 Each (inc. VAT)
1
AED 111.50
AED 111.50 Each (ex VAT)
AED 117.08
AED 117.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 111.50 |
5 - 9 | AED 94.95 |
10+ | AED 82.40 |
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
HDMI
Converts To Gender
Male
Converts To Type
DVI-D
Length
7m
Country of Origin
China
Product details
RS PRO HDMI to DVI-D Adapter Cable
From RS PRO, this HDMI to DVI-D adaptor cable is ideal for connecting computers or media peripherals to monitors and televisions. The bi-directional cable ensures a reliable feed from source to source, whether you need a customized personal office set-up or to present through a projector or smart-screen.
The adapter cable features high-quality construction. With gold-plated contacts moulded into a robust PVC housing, the cable is tough and durable with excellent signal quality.
For the best of both worlds in quality and reliability, this HDMI to DVI cable is ideal.
This adapter comes in various cable lengths:
121-6643 – 2m
121-6644 - 3m
121-6645 – 5m
121-6646 – 7m
121-6647 – 10m
Features and Benefits
DVI-D (24+1) to HDMI (19 Pin) connectors
DVI-D Single link
Gold plated contacts for excellent signal quality
High-quality black PVC sheath
Durable and long-lasting
Passive cable
Applications
The adapter cable has a DVI-D 24+1 male connector on one end and HDMI 19 male connector on the other. This allows connection between a TFT monitor with DVI connector to a laptop or any other device with HDMI connector.
This adapter cable connects DVI devices to HDMI devices such as
DVD and Blu-ray players
Satellite and Free View boxes
LCD Monitors
Digital Projectors
Plasma and HDTVs.
Why would you need a HDMI adapter?
Adapters act like converters and can save you both money and space. They can allow for a connection with older generation projectors and monitors, rather than purchasing new equipment.
All new HD TVs, DVD and Blu-ray players come with HDMI ports and also digital cameras and mobile phones have a form of the interface included. Computers, monitors and gaming systems are also adopting the interface.
RS PRO have a number of adapters available that can help customise HDMI connectivity to meet special circumstances.
FAQs
Q: Does this cable allow for HDMI - DVI as well as DVI - HDMI connection?
A: Yes, this adapter works in both directions and fully support a connection between HDMI - DVI and DVI - HDMI.
Q: Does this cable transfer an audio signal from a source to projector or monitor?
A: A typical HDMI cable is able to transfer an audio signal, however as this is an adapter from HDMI to DVI, its unable to transfer such signal. DVI ports do not feature such an option. Audio has to be transferred separately using an optional connection.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.