Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heat Sealer, 320mm Seal Length, 2.5mm Seal Width

RS Stock No.: 912-9071Brand: RS PRO
brand-logo
View all in Heat Sealers

Technical Document

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer

Seal Length

320mm

Seal Width

2.5mm

Maximum Total Seal Thickness

10 → 200µm

Plug Type

Type G - British BS 1363

Height

175mm

Length

533mm

Width

100mm

Country of Origin

Hungary

Product details

RS Pro Heat Sealers and Cutters

RS Pro premium grade heat sealers and cutters. These heavy-duty products can be used with most forms of plastics including polythene, polypropylene, PVC foil and a range of double coated materials. Designed to increase overall productivity and reduce operator time in fast paced environments. Simply apply the heat for a few seconds to create a reliable seal. The red light changes to green to indicate that the seal has been completed.

Features and Benefits

Desk top impulse heat sealers
One-piece aluminium body
Adjustable sealing time for different films
Wide seal 2.5 mm
Sealing is closed manually
High quality
Versatility and reliable
Simple to operate

Application Information

Ideal for Catering, Packaging or General Purpose applications.

Stock information temporarily unavailable.

AED 1,693.99

AED 1,693.99 Each (ex VAT)

AED 1,778.69

AED 1,778.69 Each (inc. VAT)

RS PRO Heat Sealer, 320mm Seal Length, 2.5mm Seal Width

AED 1,693.99

AED 1,693.99 Each (ex VAT)

AED 1,778.69

AED 1,778.69 Each (inc. VAT)

RS PRO Heat Sealer, 320mm Seal Length, 2.5mm Seal Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer

Seal Length

320mm

Seal Width

2.5mm

Maximum Total Seal Thickness

10 → 200µm

Plug Type

Type G - British BS 1363

Height

175mm

Length

533mm

Width

100mm

Country of Origin

Hungary

Product details

RS Pro Heat Sealers and Cutters

RS Pro premium grade heat sealers and cutters. These heavy-duty products can be used with most forms of plastics including polythene, polypropylene, PVC foil and a range of double coated materials. Designed to increase overall productivity and reduce operator time in fast paced environments. Simply apply the heat for a few seconds to create a reliable seal. The red light changes to green to indicate that the seal has been completed.

Features and Benefits

Desk top impulse heat sealers
One-piece aluminium body
Adjustable sealing time for different films
Wide seal 2.5 mm
Sealing is closed manually
High quality
Versatility and reliable
Simple to operate

Application Information

Ideal for Catering, Packaging or General Purpose applications.