RS PRO Heat Sealer Cutting Blade For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW Heat Sealer

Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer Cutting Blade
Maximum Total Seal Thickness
2 x 25 μm, 2 x 200µm
Plug Type
Type G - British BS 1363
For Use With
P200, P200/C, P300, P300/C, P400, P400/C, P400/SW
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
AED 337.22
AED 337.22 1 Pack of 5 (ex VAT)
AED 354.08
AED 354.08 1 Pack of 5 (inc. VAT)
1
AED 337.22
AED 337.22 1 Pack of 5 (ex VAT)
AED 354.08
AED 354.08 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer Cutting Blade
Maximum Total Seal Thickness
2 x 25 μm, 2 x 200µm
Plug Type
Type G - British BS 1363
For Use With
P200, P200/C, P300, P300/C, P400, P400/C, P400/SW
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge