RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Cable

RS Stock No.: 872-6211Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.1mm

Maximum Cable Diameter

2.7mm

Colour

White

Width

3.2 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Cable Diameter Range

1.1 → 2.7mm

Resistant To

Abrasion, Chemicals

Operating Temperature Range

-55 → +125 °C

Standards Met

cULus, RoHS Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 700.09

AED 700.09 1 Box of 1000 (ex VAT)

AED 735.09

AED 735.09 1 Box of 1000 (inc. VAT)

RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Cable

AED 700.09

AED 700.09 1 Box of 1000 (ex VAT)

AED 735.09

AED 735.09 1 Box of 1000 (inc. VAT)

RS PRO Heat Shrink Cable Marker, White, 1.1 → 2.7mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Heat Shrink

Minimum Cable Diameter

1.1mm

Maximum Cable Diameter

2.7mm

Colour

White

Width

3.2 mm

Quantity

1000

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Cable Diameter Range

1.1 → 2.7mm

Resistant To

Abrasion, Chemicals

Operating Temperature Range

-55 → +125 °C

Standards Met

cULus, RoHS Compliant

Country of Origin

China

You may be interested in