Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heat Shrink Tubing, Black 12mm Sleeve Dia. x 5m Length 3:1 Ratio

RS Stock No.: 226-9118Brand: RS PRODistrelec Article No.: 30417273
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Distrelec Product Id

30417273

Country of Origin

China

Stock information temporarily unavailable.

AED 75.81

AED 75.81 Each (ex VAT)

AED 79.60

AED 79.60 Each (inc. VAT)

RS PRO Heat Shrink Tubing, Black 12mm Sleeve Dia. x 5m Length 3:1 Ratio

AED 75.81

AED 75.81 Each (ex VAT)

AED 79.60

AED 79.60 Each (inc. VAT)

RS PRO Heat Shrink Tubing, Black 12mm Sleeve Dia. x 5m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 75.81
15 - 49AED 73.54
50+AED 72.51

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Distrelec Product Id

30417273

Country of Origin

China