Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
20m
Material
Polyolefin
Operating Temperature Range
-45 → +105 °C
Flame Retardant
No
Halogen Free
No
Standards Met
ELV, RoHS Compliant, SFP (R4-0580)
Country of Origin
United Kingdom
Product details
RS Pro Heat Shrink Tubing Ratio 2:1
This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.
Features and Benefits
Heat shrink ratio of 2:1
Flexible polyolefin tubing
Shrinks at low temperature
Ideal for delicate or temperature sensitive equipment
Operating temperature -55°C to +105°C
Heat Shrink temperature: 90°C
Easy to store, access and dispense
Supplied on small reels within the box
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating device.
AED 182.33
AED 182.33 1 Reel of 20 Metres (ex VAT)
AED 191.45
AED 191.45 1 Reel of 20 Metres (inc. VAT)
1
AED 182.33
AED 182.33 1 Reel of 20 Metres (ex VAT)
AED 191.45
AED 191.45 1 Reel of 20 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 182.33 |
15 - 49 | AED 175.14 |
50+ | AED 172.46 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
3.2mm
Colour
Black
Shrunk Diameter
1.6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
20m
Material
Polyolefin
Operating Temperature Range
-45 → +105 °C
Flame Retardant
No
Halogen Free
No
Standards Met
ELV, RoHS Compliant, SFP (R4-0580)
Country of Origin
United Kingdom
Product details
RS Pro Heat Shrink Tubing Ratio 2:1
This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.
Features and Benefits
Heat shrink ratio of 2:1
Flexible polyolefin tubing
Shrinks at low temperature
Ideal for delicate or temperature sensitive equipment
Operating temperature -55°C to +105°C
Heat Shrink temperature: 90°C
Easy to store, access and dispense
Supplied on small reels within the box
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating device.