RS PRO Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS Stock No.: 397-994Brand: RS PRODistrelec Article No.: 30404229
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Red

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Distrelec Product Id

30404229

Country of Origin

Germany

Product details

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Flame retardant
• Operating temperature range of -55 to +135°C and up to 200°C for short time durations
• Shrink temperature of 90°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Meets requirements of SAE-AMS-DTL-23053/5 Class 1

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, automotive applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint

Stock information temporarily unavailable.

AED 53.02

AED 10.605 Each (In a Pack of 5) (ex VAT)

AED 55.67

AED 11.135 Each (In a Pack of 5) (inc. VAT)

RS PRO Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

AED 53.02

AED 10.605 Each (In a Pack of 5) (ex VAT)

AED 55.67

AED 11.135 Each (In a Pack of 5) (inc. VAT)

RS PRO Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 70AED 10.605AED 53.02
75 - 245AED 10.08AED 50.40
250+AED 9.765AED 48.82

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2.4mm

Colour

Red

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Distrelec Product Id

30404229

Country of Origin

Germany

Product details

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

What is Heat Shrink Tubing?

Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits of Flexible Polyolefin Heat Shrink Tubing

Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:

• Very flexible
• 2:1 shrinkage ratio, shrinks to half its original diameter
• Flame retardant
• Operating temperature range of -55 to +135°C and up to 200°C for short time durations
• Shrink temperature of 90°C minimum
• Excellent electrical insulation properties
• Resistant to common fluids and solvents
• Meets requirements of SAE-AMS-DTL-23053/5 Class 1

What is Polyolefin Heat Shrink Tubing Used For?

This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, automotive applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:

• Electrical insulation and protection of resistors and capacitors
• Environmental protection against moisture, dust, and chemicals.
• Mechanical protection to wires and small parts from abrasion
• Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
• Bundling and organizing harness wires, cable, and tubing
• Colour coded identification of cables, wires, and components

How to use Heat Shrink Tubing

The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint