RS PRO Heating Element, 225 W, 230 V ac

RS Stock No.: 790-4858Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Band Heater

Power Rating

225 W

Supply Voltage

230 V ac

Width

25mm

Diameter

60 mm

Peak Temperature

+300°C

Lead Length

1m

Country of Origin

China

Product details

Sealed Mica Nozzle Heaters

These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.
These heaters are typically used on injection moulding machines, extruders, dies, moulds and process machinery.

Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in brass casing which gives good mechanical strength and protection
Supply voltage is 230 V
Up to 300 °C
Cable length is 1m
Available in various sizes

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Mica Heating Pad, 40 mm, 250 W
P.O.A.Each (ex VAT)
Mica Heating Pad, 42 mm, 300 W
P.O.A.Each (ex VAT)
Mica Heating Pad, 225 W
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 324.82

AED 324.82 Each (ex VAT)

AED 341.06

AED 341.06 Each (inc. VAT)

RS PRO Heating Element, 225 W, 230 V ac

AED 324.82

AED 324.82 Each (ex VAT)

AED 341.06

AED 341.06 Each (inc. VAT)

RS PRO Heating Element, 225 W, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 324.82
5 - 9AED 314.68
10+AED 307.91
You may be interested in
Mica Heating Pad, 40 mm, 250 W
P.O.A.Each (ex VAT)
Mica Heating Pad, 42 mm, 300 W
P.O.A.Each (ex VAT)
Mica Heating Pad, 225 W
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Element Type

Band Heater

Power Rating

225 W

Supply Voltage

230 V ac

Width

25mm

Diameter

60 mm

Peak Temperature

+300°C

Lead Length

1m

Country of Origin

China

Product details

Sealed Mica Nozzle Heaters

These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.
These heaters are typically used on injection moulding machines, extruders, dies, moulds and process machinery.

Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in brass casing which gives good mechanical strength and protection
Supply voltage is 230 V
Up to 300 °C
Cable length is 1m
Available in various sizes

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

You may be interested in
Mica Heating Pad, 40 mm, 250 W
P.O.A.Each (ex VAT)
Mica Heating Pad, 42 mm, 300 W
P.O.A.Each (ex VAT)
Mica Heating Pad, 225 W
P.O.A.Each (ex VAT)